Vishay 470 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 484-6484
- Mfr. Part No.:
- VJ0402Y471KXAAC
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 49,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.079 | $7.90 |
*price indicative
- RS Stock No.:
- 484-6484
- Mfr. Part No.:
- VJ0402Y471KXAAC
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Packaging | 7 in Reel/Paper Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | VJ | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Height | 600μm | |
| Maximum Operating Temperature | 150°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Packaging 7 in Reel/Paper Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series VJ | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Height 600μm | ||
Maximum Operating Temperature 150°C | ||
Suppression Class X7R | ||
Vishay 0402
Related links
- Vishay 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
