KYOCERA AVX 10 μF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 287-8155
- Distrelec Article No.:
- 302-03-187
- Mfr. Part No.:
- 12105C106KAT2A
- Brand:
- KYOCERA AVX
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$1.20
(exc. GST)
$1.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 134 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 20 January 2027
- Plus 1,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.20 | - |
| 10 - 49 | $1.07 | $1.30 |
| 50 - 99 | $0.95 | $12.50 |
| 100 - 249 | $0.78 | $42.00 |
| 250 + | $0.56 | $160.00 |
*price indicative
- RS Stock No.:
- 287-8155
- Distrelec Article No.:
- 302-03-187
- Mfr. Part No.:
- 12105C106KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Paper Embossed | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | X7R | |
| Width | 2.5mm | |
| Length | 3.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Paper Embossed | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series X7R | ||
Width 2.5mm | ||
Length 3.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
It the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. This Product varies under the influence of electrical operating conditions such as voltage and frequency.
Cover broad spectrum of industrial applications
RoHS compliance
Related links
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 47 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
