Vishay 220 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
272-7908
Mfr. Part No.:
VJ0603Y224KXJCW1BC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

0603

Package/Case

0603

Packaging

Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Nickel Barrier

Minimum Operating Temperature

-55°C

Series

VJ....W1BC Basic Commodity

Width

0.8mm

Length

1.6mm

Height

0.8mm

Standards/Approvals

Vishay Green, Halogen Free, RoHS-

Suppression Class

Class I

Maximum Operating Temperature

150°C

The Vishay SMD Capacitor is a 220 nF capacitor and operates on 16 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.

Lead free

Halogen free

X7R dielectric

RoHS Compliant

Base metal electrode system

Dry sheet technology process

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy