Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- RS Stock No.:
- 263-4178
- Mfr. Part No.:
- 885012208011
- Brand:
- Wurth Elektronik
Price (ex. GST) Each (On a Reel of 3000)
$0.145
(exc. GST)
$0.159
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 + | $0.145 | $435.00 |
*price indicative
- RS Stock No.:
- 263-4178
- Mfr. Part No.:
- 885012208011
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470nF Multilayer Ceramic Capacitor MLCC SMD
- TDK 470nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 470nF Multilayer Ceramic Capacitor MLCC ±10% , SMD