Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 263-4164
- Mfr. Part No.:
- 885012207117
- Brand:
- Wurth Elektronik
Price Each (On a Reel of 4000)**
$0.04
(exc. GST)
$0.04
(inc. GST)
2700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 + | $0.04 | $160.00 |
**price indicative
Related links
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.5nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1.5nF Multilayer Ceramic Capacitor MLCC ±5% , SMD