Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 263-4124
- Distrelec Article No.:
- 304-35-235
- Mfr. Part No.:
- 885012207038
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$5.10
(exc. GST)
$5.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.051 | $5.10 | - |
| 500 - 900 | $0.048 | $4.80 | $1.50 |
| 1000 - 1900 | $0.044 | $4.40 | $7.00 |
| 2000 + | $0.04 | $4.00 | $22.00 |
*price indicative
- RS Stock No.:
- 263-4124
- Distrelec Article No.:
- 304-35-235
- Mfr. Part No.:
- 885012207038
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 6.8nF | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Height | 1.25mm | |
| Standards/Approvals | REACH, RoHS | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 6.8nF | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Height 1.25mm | ||
Standards/Approvals REACH, RoHS | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
- RS Stock No. 2634124P
- Mfr. Part No. 885012207038
Each (Supplied on a Reel)
$0.051
- RS Stock No. 2634126
- Mfr. Part No. 885012207040
Each (On a Tape of 100)
$0.053
- RS Stock No. 2634130
- Mfr. Part No. 885012207042
Each (On a Tape of 100)
$0.053
- RS Stock No. 2634121
- Mfr. Part No. 885012207037
Each (On a Tape of 100)
$0.053
Related links
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- RS PRO 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface












