- RS Stock No.:
- 263-4069
- Mfr. Part No.:
- 885012008037
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.127
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 + | $0.127 | $508.00 |
*price indicative
- RS Stock No.:
- 263-4069
- Mfr. Part No.:
- 885012008037
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10pF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Related links
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V,...
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
- Wurth Elektronik 10pF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD