Recently searched

    Murata 10μF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD

    Bulk discount available

    Subtotal (1 tape of 20 units)**

    $6.68

    (exc. GST)

    $7.34

    (inc. GST)

    Add to Basket
    Select or type quantity
    2080 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tape**
    20 - 180$0.334$6.68
    200 - 980$0.296$5.92
    1000 - 1980$0.256$5.12
    2000 +$0.18$3.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    260-8806
    Mfr. Part No.:
    GRM188Z71A106KA73D
    Brand:
    Murata
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Murata

    Capacitance

    10µF

    Voltage

    10V dc

    Package/Case

    0603 (1608M)

    Mounting Type

    Surface Mount

    Dielectric

    X7R

    Related links