Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
- RS Stock No.:
- 260-8762
- Mfr. Part No.:
- GRM155R60J475ME87J
- Brand:
- Murata
Price (ex. GST) Each (On a Tape of 200)
$0.045
(exc. GST)
$0.049
(inc. GST)
39600 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | $0.045 | $9.00 |
1000 - 1800 | $0.04 | $8.00 |
2000 - 3800 | $0.036 | $7.20 |
4000 - 9800 | $0.033 | $6.60 |
10000 + | $0.028 | $5.60 |
*price indicative
- RS Stock No.:
- 260-8762
- Mfr. Part No.:
- GRM155R60J475ME87J
- Brand:
- Murata
Related links
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 22μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD