Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 260-8727
- Mfr. Part No.:
- GCM1555C1H560FA16D
- Brand:
- Murata
8600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 40000)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
40000 + | $0.018 | $720.00 |
*price indicative
- RS Stock No.:
- 260-8727
- Mfr. Part No.:
- GCM1555C1H560FA16D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Surface mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 56pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Related links
- Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- Murata 56pF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KEMET 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, 5% , SMD
- TDK 56pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole