Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 260-2268
- Distrelec Article No.:
- 304-42-271
- Mfr. Part No.:
- 885012004003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$4.40
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | $0.022 | $4.40 |
| 1000 - 1800 | $0.019 | $3.80 |
| 2000 - 3800 | $0.017 | $3.40 |
| 4000 - 7800 | $0.015 | $3.00 |
| 8000 + | $0.013 | $2.60 |
*price indicative
- RS Stock No.:
- 260-2268
- Distrelec Article No.:
- 304-42-271
- Mfr. Part No.:
- 885012004003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1.5pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | WCAP-CSGP | |
| Standards/Approvals | REACH, RoHS | |
| Width | 300μm | |
| Height | 30μm | |
| Length | 600μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1.5pF | ||
Voltage 25V dc | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series WCAP-CSGP | ||
Standards/Approvals REACH, RoHS | ||
Width 300μm | ||
Height 30μm | ||
Length 600μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik MLCC is designed and manufactured for use in general electronic equipment used in safety-critical or high-reliability applications also avoid any water or heavy dust on capacitors surface, which may cause electrical leakage, damage, overheating or corrosion.
-55 to +125 °C operating temperature
Related links
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 1.5 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 1.5 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 1.5 pF Surface Mount Ceramic Capacitor, 16V
