Recently searched

    Samsung Electro-Mechanics 10pF MLCC, 50V dc V, SMD

    Bulk discount available

    Subtotal (1 tape of 250 units)**

    $6.00

    (exc. GST)

    $6.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    10500 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Tape**
    250 - 750$0.024$6.00
    1000 - 1750$0.02$5.00
    2000 - 2250$0.016$4.00
    2500 +$0.011$2.75

    **price indicative

    Packaging Options:
    RS Stock No.:
    257-5921
    Mfr. Part No.:
    CL10C100JB8NNNC
    Brand:
    Samsung Electro-Mechanics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Samsung Electro-Mechanics

    Capacitance

    10pF

    Voltage

    50V dc

    Package/Case

    0603

    Mounting Type

    Surface Mount

    Dielectric

    C0G

    Related links