Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 257-5920
- Mfr. Part No.:
- CL10B105KA8VPNC
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 28%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.088 | $8.80 | - |
| 500 - 900 | $0.063 | $6.30 | 28% |
| 1000 - 1900 | $0.053 | $5.30 | 39% |
| 2000 + | $0.047 | $4.70 | 46% |
*price indicative
- RS Stock No.:
- 257-5920
- Mfr. Part No.:
- CL10B105KA8VPNC
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Height 800μm | ||
Standards/Approvals RoHS, REACH | ||
Width 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 1 μF and tolerance +/-10%. The MLCC comes with 25 V dc rated voltage. The size code for this product is 0603. X7R is used as dielectric material in this MLCC.
Capacitance is 1 μF with +/-10% tolerance
Rated voltage is 25 V dc
Size code for this product is 0603
Dielectric material used is X7R
Related links
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ± 10%, Surface Mount
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount Surface Mount
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
