Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 15%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.20

(exc. GST)

$9.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
  • Plus 2,000 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.082$8.20-
500 - 900$0.069$6.9015%
1000 +$0.057$5.7030%

*price indicative

Packaging Options:
RS Stock No.:
257-5909
Mfr. Part No.:
CL21B224KBFVPNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Length

2mm

Height

1.25mm

Standards/Approvals

RoHS, REACH

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 220 nF and tolerance +/-10%. The MLCC comes with 50 V dc rated voltage. The size code for this product is 0805. X7R is used as dielectric material in this MLCC.

Capacitance is 220 nF with +/-10% tolerance

Rated voltage is 50 V dc

Size code for this product is 0805

Dielectric material used is X7R

Each (Supplied on a Reel)
$0.082
Each (On a Reel of 2000)
$0.025
Each (On a Tape of 100)
$0.037
Each (Supplied on a Reel)
$0.037

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy