Murata 1μF MLCC, 25V dc V, SMD
- RS Stock No.:
- 247-8186
- Mfr. Part No.:
- GRT155R61E105KE01D
- Brand:
- Murata
Bulk discount available
Price (ex. GST) Each (On a Reel of 10000)**
$0.024
(exc. GST)
$0.026
(inc. GST)
8000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
10000 - 40000 | $0.024 | $240.00 |
50000 + | $0.022 | $220.00 |
**price indicative
Related links
- Murata 1μF MLCC SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC SMD
- Murata 470nF MLCC SMD
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD