Murata 5 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 13%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$230.00

(exc. GST)

$250.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.023$230.00-
50000 +$0.02$200.0013%

*price indicative

RS Stock No.:
247-7940
Mfr. Part No.:
GJM1555C1H5R0BB01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

5pF

Voltage

50V dc

Construction

Chip Multilayer Ceramic

Package/Case

0402

Mount Type

Surface

Packaging

Paper Tape

Dielectric

Ceramic

Tolerance

±0.1pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Reflow Solderable

Series

GJM

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

UL, RoHS, REACH

Maximum Operating Temperature

125°C

The Murata 5 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.

This high Q chip capacitor for general purpose offers surface mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy