Murata 3 pF Multilayer Ceramic Capacitor, 50V dc, ±0.1pF, Surface
- RS Stock No.:
- 247-7938
- Mfr. Part No.:
- GJM1555C1H3R0BB01D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$190.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.019 | $190.00 | - |
| 50000 + | $0.017 | $170.00 | 10% |
*price indicative
- RS Stock No.:
- 247-7938
- Mfr. Part No.:
- GJM1555C1H3R0BB01D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3pF | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±0.1pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Reflow Solderable | |
| Series | GJM | |
| Length | 1mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3pF | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±0.1pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Reflow Solderable | ||
Series GJM | ||
Length 1mm | ||
Height 500μm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 3 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are mainly ideal for mobile communication devices and temperature compensation of related modules.
This high Q chip capacitor for general purpose offers surface mounting
Related links
- Murata 3 pF Multilayer Ceramic Capacitor ±0.1pF, Surface Mount
- Murata 5 pF Multilayer Ceramic Capacitor ±0.1pF, Surface Mount
- Murata 3 pF Multilayer Ceramic Capacitor ±0.25 %, Through Hole Radial
- Murata 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3 pF Multilayer Ceramic Capacitor 0.25 pF, Through Hole Radial
