Murata 10μF MLCC, 35V dc V, SMD
- RS Stock No.:
- 247-7921
- Mfr. Part No.:
- GCM32EC7YA106KA03L
- Brand:
- Murata
1800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.78
(exc. GST)
$0.86
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 40 | $0.78 | $7.80 |
50 - 90 | $0.702 | $7.02 |
100 - 490 | $0.597 | $5.97 |
500 + | $0.533 | $5.33 |
*price indicative
- RS Stock No.:
- 247-7921
- Mfr. Part No.:
- GCM32EC7YA106KA03L
- Brand:
- Murata
Related links
- Murata 10μF MLCC, 35V dc V, SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC, 35V dc V, SMD