Murata 330 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 247-7871
- Mfr. Part No.:
- GCM188R71C334KA37D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$132.00
(exc. GST)
$144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.033 | $132.00 | - |
| 20000 + | $0.029 | $116.00 | $80.00 |
*price indicative
- RS Stock No.:
- 247-7871
- Mfr. Part No.:
- GCM188R71C334KA37D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330nF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330nF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 0.33 microfarad capacitor (MLCC) is rated for 16 Volts(V) and comes in a 0603 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
- RS Stock No. 2477872
- Mfr. Part No. GCM188R71C334KA37D
Each (On a Tape of 50)
$0.076
- RS Stock No. 2477872P
- Mfr. Part No. GCM188R71C334KA37D
Each (Supplied on a Reel)
$0.076
- RS Stock No. 1852017P
- Mfr. Part No. GRM033R61C153KE84D
Each (Supplied on a Reel)
$0.013
- RS Stock No. 8200671
- Mfr. Part No. GRM033R71C222KA88D
Each (On a Reel of 500)
$0.007
Related links
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 330 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 330 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 15 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











