- RS Stock No.:
- 247-7810
- Mfr. Part No.:
- GCM1555C1H680FA16D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.018
(exc. GST)
$0.02
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.018 | $180.00 |
50000 + | $0.017 | $170.00 |
*price indicative
- RS Stock No.:
- 247-7810
- Mfr. Part No.:
- GCM1555C1H680FA16D
- Brand:
- Murata
Related links
- Murata 68pF MLCC, 50V dc V, SMD
- Murata 68pF MLCC, 50V dc V, ±5% , SMD
- Murata 68pF MLCC, 50V dc V, ±2% , SMD
- Samsung Electro-Mechanics 68pF MLCC, 50V dc V, SMD
- KYOCERA AVX 68pF MLCC, 50V dc V, SMD
- Yageo 68pF MLCC, 50V dc V, ±5% , SMD
- Yageo 68pF MLCC, 50V dc V, ±1% , SMD
- Wurth Elektronik 68pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD