Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, 5 %, Surface
- RS Stock No.:
- 247-7802
- Mfr. Part No.:
- GCM1555C1H330JA16D
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$2.70
(exc. GST)
$3.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.027 | $2.70 |
| 1000 - 4900 | $0.023 | $2.30 |
| 5000 + | $0.019 | $1.90 |
*price indicative
- RS Stock No.:
- 247-7802
- Mfr. Part No.:
- GCM1555C1H330JA16D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Maximum Operating Temperature 125°C | ||
The Murata 33 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 5% tolerance
Related links
- Murata 33 pF Multilayer Ceramic Capacitor 5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 33 pF Multilayer Ceramic Capacitor ±2 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
