Murata 15pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7788
- Mfr. Part No.:
- GCM1555C1H150JA16D
- Brand:
- Murata
3200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.009
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 40000 | $0.009 | $90.00 |
50000 + | $0.008 | $80.00 |
*price indicative
- RS Stock No.:
- 247-7788
- Mfr. Part No.:
- GCM1555C1H150JA16D
- Brand:
- Murata
Related links
- Murata 15pF MLCC, 50V dc V, SMD
- Murata 15pF MLCC, 50V dc V, ±2% , SMD
- KYOCERA AVX 15pF MLCC, 50V dc V, SMD
- KEMET 15pF MLCC, 50V dc V, ±5% , SMD
- Yageo 15pF MLCC, 50V dc V, ±5% , SMD
- Yageo 15pF MLCC, 50V dc V, ±1% , SMD
- Wurth Elektronik 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Murata 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD