KEMET 15pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 177-5152
- Mfr. Part No.:
- C0805C150J5GACTU
- Brand:
- KEMET
Available for back order.
Price (ex. GST) Each (On a Reel of 4000)
$0.029
(exc. GST)
$0.032
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 + | $0.029 | $116.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 177-5152
- Mfr. Part No.:
- C0805C150J5GACTU
- Brand:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 15pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.78mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.78mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KEMET 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 15pF MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 15pF MLCC, 50V dc V, ±5% , SMD
- KEMET 15pF MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 15pF MLCC, 50V dc V, SMD
- Murata 15pF MLCC, 50V dc V, SMD
- Yageo 15pF MLCC, 50V dc V, ±1% , SMD
- Murata 15pF MLCC, 50V dc V, ±2% , SMD