Yageo 15pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 242-3881
- Mfr. Part No.:
- CC0402JRNPO9BN150
- Brand:
- Yageo
16700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.013
(exc. GST)
$0.014
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 400 | $0.013 | $1.30 |
500 - 1900 | $0.012 | $1.20 |
2000 - 4900 | $0.012 | $1.20 |
5000 + | $0.012 | $1.20 |
*price indicative
- RS Stock No.:
- 242-3881
- Mfr. Part No.:
- CC0402JRNPO9BN150
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo CC series of Surface-mount multilayer ceramic capacitors are 0402-size rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free. It is a 15 pF capacitor rated for 50V.
It is a 15 pF, general purpose resistor
Rated for 50V and has tolerance of ±5%
Thickness of 0.55 mm
Rated for 50V and has tolerance of ±5%
Thickness of 0.55 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Tolerance | ±5% |
Length | 1mm |
Series | CC |
Terminal Type | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Yageo 15pF MLCC, 50V dc V, ±5% , SMD
- Yageo 15pF MLCC, 50V dc V, ±1% , SMD
- KEMET 15pF MLCC, 50V dc V, ±5% , SMD
- Walsin Technology Corporation 15pF MLCC, 50V dc V, ±5% , SMD
- Yageo 15pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 15pF MLCC, 50V dc V, SMD
- Murata 15pF MLCC, 50V dc V, SMD
- Murata 15pF MLCC, 50V dc V, ±2% , SMD