Murata 220nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 247-7734
- Mfr. Part No.:
- GCJ188R71H224KA01D
- Brand:
- Murata
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.05 | $200.00 |
20000 + | $0.045 | $180.00 |
*price indicative
- RS Stock No.:
- 247-7734
- Mfr. Part No.:
- GCJ188R71H224KA01D
- Brand:
- Murata
Related links
- Murata 220nF MLCC, 50V dc V, SMD
- Murata 220nF MLCC, 25V dc V, SMD
- Murata 220nF MLCC, 10V dc V, SMD
- Murata 220nF MLCC, 16V dc V, SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±20% , SMD
- KYOCERA AVX 220nF MLCC, 50V dc V, SMD
- Taiyo Yuden 220nF MLCC, 50V dc V, SMD