Murata 100nF MLCC, 16V dc V, SMD
- RS Stock No.:
- 247-7729
- Mfr. Part No.:
- GCJ188R71C104KA01D
- Brand:
- Murata
1140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 20)
$0.142
(exc. GST)
$0.156
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
20 - 80 | $0.142 | $2.84 |
100 - 1980 | $0.138 | $2.76 |
2000 + | $0.134 | $2.68 |
*price indicative
- RS Stock No.:
- 247-7729
- Mfr. Part No.:
- GCJ188R71C104KA01D
- Brand:
- Murata
Related links
- Murata 100nF MLCC, 16V dc V, SMD
- Murata 100nF MLCC, 16V dc V, ±10% , SMD
- Murata 100nF MLCC, 16V dc V, ±20% , SMD
- KYOCERA AVX 100nF MLCC, 16V dc V, SMD
- Taiyo Yuden 100nF MLCC, 16V dc V, SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- Murata 100nF MLCC, 50V dc V, SMD
- Murata 100nF MLCC, 25V dc V, SMD