- RS Stock No.:
- 247-0005
- Mfr. Part No.:
- MCASU168SB7104KTNA01
- Brand:
- Taiyo Yuden
On back order for despatch 24/05/2024, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Pack* |
200 - 800 | $0.064 | $12.80 |
1000 - 2800 | $0.061 | $12.20 |
3000 + | $0.058 | $11.60 |
*price indicative |
- RS Stock No.:
- 247-0005
- Mfr. Part No.:
- MCASU168SB7104KTNA01
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.1uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
High dielectric type
Two terminals
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 1608 |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Murata 100nF MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 220nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF MLCC SMD
- Taiyo Yuden 100nF Multilayer Ceramic Capacitor MLCC SMD
- Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC SMD
- Yageo 100nF MLCC ±5% , SMD