Taiyo Yuden 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %
- RS Stock No.:
- 246-9971
- Mfr. Part No.:
- MCASL21GAB5106KTNA01
- Brand:
- Taiyo Yuden
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$7.40
(exc. GST)
$8.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.074 | $7.40 |
| 500 - 900 | $0.07 | $7.00 |
| 1000 + | $0.066 | $6.60 |
*price indicative
- RS Stock No.:
- 246-9971
- Mfr. Part No.:
- MCASL21GAB5106KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 2012 | |
| Construction | 2012 | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASL | |
| Standards/Approvals | RoHS, REACH | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 2012 | ||
Construction 2012 | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASL | ||
Standards/Approvals RoHS, REACH | ||
Height 1.25mm | ||
Width 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 10uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor Surface Mount
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %
