Taiyo Yuden 0.47 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %
- RS Stock No.:
- 246-9970
- Mfr. Part No.:
- MCASL168SB7474KTNA01
- Brand:
- Taiyo Yuden
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$14.80
(exc. GST)
$16.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | $0.074 | $14.80 | - |
| 1000 - 2800 | $0.07 | $14.00 | 5% |
| 3000 + | $0.066 | $13.20 | 10% |
*price indicative
- RS Stock No.:
- 246-9970
- Mfr. Part No.:
- MCASL168SB7474KTNA01
- Brand:
- Taiyo Yuden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.47μF | |
| Voltage | 10V dc | |
| Construction | 1608 | |
| Package/Case | 1608 | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | MCASL | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.47μF | ||
Voltage 10V dc | ||
Construction 1608 | ||
Package/Case 1608 | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series MCASL | ||
Standards/Approvals REACH, RoHS | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- KR
The Taiyo Yuden multilayer ceramic capacitor having capacitance of 0.47uF.It is mainly used for automotive body & chassis and Infotainment which includes wiper, automatic door, power window, keyless entry system, car infotainment system, ITS/telematics system, instrument cluster and ADAS.
High safety and reliability
High dielectric type
Two terminals
Related links
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 2.2 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 22 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 10 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 1 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden 4.7 μF Multilayer Ceramic Capacitor ±10 %
- Taiyo Yuden Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Taiyo Yuden 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
