TDK 220 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Push-in Radial
- RS Stock No.:
- 242-7595
- Mfr. Part No.:
- FG28C0G1H221JNT06
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$158.00
(exc. GST)
$174.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.079 | $158.00 |
| 10000 + | $0.071 | $142.00 |
*price indicative
- RS Stock No.:
- 242-7595
- Mfr. Part No.:
- FG28C0G1H221JNT06
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Packaging | Tape | |
| Mount Type | Push-in | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Length | 5.5mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Spacing | 5mm | |
| Lead Diameter | 500μm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Packaging Tape | ||
Mount Type Push-in | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series FG | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Length 5.5mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Spacing 5mm | ||
Lead Diameter 500μm | ||
The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.
Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF
Halogen free
RoHS compliant
Related links
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 220 pF Multilayer Ceramic Capacitor +5 %, Through Hole Radial
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 220 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 22 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Push-in Radial
