TDK 1 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Push-in Radial

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$9.85

(exc. GST)

$10.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 04 December 2026
  • Plus 500 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50$0.197$9.85
100 - 200$0.19$9.50
250 +$0.18$9.00

*price indicative

Packaging Options:
RS Stock No.:
242-7573
Mfr. Part No.:
FG18X7R1E105KRT00
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Mount Type

Push-in

Packaging

Bulk

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

FG

Standards/Approvals

RoHS

Width

2.5mm

Height

2.5mm

Length

5.5mm

Maximum Operating Temperature

125°C

Lead Spacing

2.5mm

Lead Diameter

500μm

The TDK commercial grade multilayer ceramic capacitor with dipped radial leads. It is used in applications such as Noise reduction measures for various motors for automotive use, bypass capacitors and smoothing capacitors for switching power sources, snubber circuits and PFC input filters.

Voltage rating of 10V to 630V with capacitance range of 1pF to 47μF

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy