TDK 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 242-7445
- Mfr. Part No.:
- CGA2B1X7S1C474K050BE
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$750.00
(exc. GST)
$820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.075 | $750.00 |
| 50000 + | $0.068 | $680.00 |
*price indicative
- RS Stock No.:
- 242-7445
- Mfr. Part No.:
- CGA2B1X7S1C474K050BE
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7S | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CGA | |
| Width | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7S | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CGA | ||
Width 500μm | ||
Standards/Approvals RoHS, REACH | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The TDK soft termination CGA series, automotive grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. It is used in applications such as fail safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock, equipment such as mobile devices and smart key having a high possibility of drop.
High resistance to mechanical stress and thermal shock by resin layers
X8R and X8L type whose maximum temperature are up to 150 degree Celsius are available
C0G type having excellent stable temperature and DC-bias characteristics is also available
AEC-Q20
Related links
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KYOCERA AVX 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
