- RS Stock No.:
- 242-7408
- Mfr. Part No.:
- C2012X7R1H475K125AE
- Brand:
- TDK
On back order for despatch 08/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2000)
$0.271
(exc. GST)
$0.298
(inc. GST)
Units | Per unit | Per Reel* |
2000 - 8000 | $0.271 | $542.00 |
10000 + | $0.244 | $488.00 |
*price indicative |
- RS Stock No.:
- 242-7408
- Mfr. Part No.:
- C2012X7R1H475K125AE
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
The TDK soft termination C series, commercial grade of TDK's multilayer ceramic chip capacitor, is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure.
C0G type having excellent stable temperature and DC-bias characteristics is also available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
X8R and X8L types whose operating temperature are up to 150 degree Celsius are available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- Connector Tool Kits
- Clamps
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD