Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 242-1192
- Mfr. Part No.:
- 885012208079
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$360.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | $0.09 | $360.00 |
| 20000 + | $0.081 | $324.00 |
*price indicative
- RS Stock No.:
- 242-1192
- Mfr. Part No.:
- 885012208079
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | CSGP | |
| Width | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 3.2mm | |
| Height | 0.8mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series CSGP | ||
Width 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Length 3.2mm | ||
Height 0.8mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS complaint
Halogen free
Related links
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
