Wurth Elektronik 680 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$3.05

(exc. GST)

$3.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 50$0.061$3.05-
100 - 200$0.06$3.001%
250 - 450$0.058$2.904%
500 +$0.057$2.856%

*price indicative

Packaging Options:
RS Stock No.:
242-1152
Distrelec Article No.:
304-33-252
Mfr. Part No.:
885012207085
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

680pF

Voltage

50V dc

Construction

Stacked

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

CSGP

Height

800μm

Width

1.25mm

Length

2mm

Standards/Approvals

EC, IEC, JEDEC JS709B, REACH, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy