Wurth Elektronik 470 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 242-1132
- Distrelec Article No.:
- 304-33-246
- Mfr. Part No.:
- 885012207049
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$3.75
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | $0.075 | $3.75 | - |
| 100 - 200 | $0.074 | $3.70 | 1% |
| 250 - 450 | $0.072 | $3.60 | 4% |
| 500 + | $0.07 | $3.50 | 6% |
*price indicative
- RS Stock No.:
- 242-1132
- Distrelec Article No.:
- 304-33-246
- Mfr. Part No.:
- 885012207049
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 1.25mm | |
| Height | 800μm | |
| Length | 2mm | |
| Standards/Approvals | EC, IEC, JEDEC JS709B, REACH, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 1.25mm | ||
Height 800μm | ||
Length 2mm | ||
Standards/Approvals EC, IEC, JEDEC JS709B, REACH, RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
- RS Stock No. 2421132P
- Mfr. Part No. 885012207049
Each (Supplied on a Reel)
$0.075
- RS Stock No. 2634183
- Mfr. Part No. 885012208034
Each (On a Tape of 50)
$0.125
- RS Stock No. 2421130
- Mfr. Part No. 885012207031
Each (In a Pack of 50)
$0.061
- RS Stock No. 2421130P
- Mfr. Part No. 885012207031
Each (Supplied on a Reel)
$0.061
Related links
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











