Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor, 50V dc, Surface
- RS Stock No.:
- 242-1045
- Distrelec Article No.:
- 304-33-234
- Mfr. Part No.:
- 885012006047
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$3.70
(exc. GST)
$4.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.037 | $3.70 | - |
| 200 - 400 | $0.036 | $3.60 | 2% |
| 500 - 900 | $0.036 | $3.60 | 2% |
| 1000 + | $0.035 | $3.50 | 5% |
*price indicative
- RS Stock No.:
- 242-1045
- Distrelec Article No.:
- 304-33-234
- Mfr. Part No.:
- 885012006047
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2.2pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | CSGP | |
| Width | 800μm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC, EC | |
| Length | 1.6mm | |
| Height | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2.2pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series CSGP | ||
Width 800μm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC, EC | ||
Length 1.6mm | ||
Height 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.
High electrical precision and stability
Minimal aging especially for NP0
RoHS compliant
Halogen free
- RS Stock No. 2421045P
- Mfr. Part No. 885012006047
Each (Supplied on a Reel)
$0.037
- RS Stock No. 2421076P
- Mfr. Part No. 885012007045
Each (Supplied on a Reel)
$0.057
- RS Stock No. 2421036
- Mfr. Part No. 885012006030
Each (On a Reel of 4000)
$0.019
- RS Stock No. 2421037
- Mfr. Part No. 885012006030
Each (In a Pack of 100)
$0.029
Related links
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor Surface Mount
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 50V
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 2.2 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 16V
- Wurth Elektronik 2.2 pF Surface Mount Ceramic Capacitor, 10V
- Wurth Elektronik 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











