Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor, 10V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

$2.90

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50$0.058$2.90
100 - 200$0.057$2.85
250 - 450$0.055$2.75
500 +$0.054$2.70

*price indicative

Packaging Options:
RS Stock No.:
242-1033
Distrelec Article No.:
304-33-232
Mfr. Part No.:
885012006016
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

10V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CSGP

Width

800μm

Height

800μm

Length

1.6mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC, EC

Maximum Operating Temperature

125°C

Suppression Class

Class II

COO (Country of Origin):
TW
The Wurth Elektronik WCAP CSGP series surface mount multilayer ceramic chip capacitor used in applications such as temperature compensation, coupling, decoupling, bypass, smoothing, filtering, resonant circuit.

High electrical precision and stability

Minimal aging especially for NP0

RoHS compliant

Halogen free

Each (Supplied on a Reel)
$0.058
Each (In a Pack of 100)
$0.028
Each (In a Pack of 10)
$0.177
Each (On a Reel of 3000)
$0.123

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy