- RS Stock No.:
- 241-1731
- Mfr. Part No.:
- MBAST21GSB7225KTNA01
- Brand:
- Taiyo Yuden
100 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.241
(exc. GST)
$0.265
(inc. GST)
Units | Per unit | Per Pack* |
50 - 100 | $0.241 | $12.05 |
150 - 200 | $0.229 | $11.45 |
250 + | $0.218 | $10.90 |
*price indicative |
- RS Stock No.:
- 241-1731
- Mfr. Part No.:
- MBAST21GSB7225KTNA01
- Brand:
- Taiyo Yuden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Taiyo Yuden Multilayer ceramic capacitors of high dielectric type is made for general electronic equipment. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability.
Monolithic structure provides higher reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Used in communication equipment
Used in power supply bypass capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 25V dc |
Package/Case | 2012 |
Mounting Type | Surface Mount |
Dielectric | Ceramic |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Taiyo Yuden 2.2μF MLCC SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Taiyo Yuden 2.2μF MLCC ±10% , SMD