Vishay 1 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Through Hole Axial

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $32.00

View bulk pricing options

Subtotal (1 box of 4000 units)*

$604.00

(exc. GST)

$664.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
4000 - 4000$0.151$604.00-
8000 - 12000$0.147$588.00$32.00
16000 +$0.145$580.00$96.00

*price indicative

RS Stock No.:
210-7752
Mfr. Part No.:
A102K15X7RF5UAAP
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

50V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

X7R

Tolerance

10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Axial

Series

A...P

Standards/Approvals

IEC, EN, RoHS, UL, EIA

Length

52.4mm

Width

2.6mm

Maximum Operating Temperature

160°C

Suppression Class

Class II

Lead Diameter

500μm

COO (Country of Origin):
CN
The Vishay A…P series axial leaded multilayer ceramic capacitor is AEC-Q200 qualified with PPAP available and suitable for the harshest automotive operating condition. These axial ceramic capacitor have a capacitance of 1000pF between -55°C and +160°C. The capacitor consist of a high reliability MLCC and has ± 10 % tolerance. It is highly reliable capacitor made of a yellow coloured flame retardant epoxy resin, and 100% tinned copper clad steel wire lead.

High capacitance with small size

Axial mounting style

Parts compliant with ELV directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy