KEMET 6.8 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$912.00

(exc. GST)

$1,004.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 4000$0.228$912.00
8000 - 12000$0.223$892.00
16000 +$0.219$876.00

*price indicative

RS Stock No.:
210-7041
Mfr. Part No.:
C0603C682K5TACAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

6.8nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C0603

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Height

800μm

Length

1.6mm

Width

800μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
The Kemet Electronics Ceramic Capacitor 0603 with 6.8nF and 50VDC X8G

High Ripple Current Capability,

Matte Tin-plated Termination,

High Thermal Stability,

Flexible Termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy