KEMET 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 210-7039
- Mfr. Part No.:
- C0603C472K1TACAUTO
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$788.00
(exc. GST)
$868.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.197 | $788.00 |
| 8000 - 12000 | $0.192 | $768.00 |
| 16000 + | $0.189 | $756.00 |
*price indicative
- RS Stock No.:
- 210-7039
- Mfr. Part No.:
- C0603C472K1TACAUTO
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603 | |
| Standards/Approvals | J-STD-020, IPC-7351, EIA 481, EIA 556, EIA 624 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603 | ||
Standards/Approvals J-STD-020, IPC-7351, EIA 481, EIA 556, EIA 624 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
The Kemet Electronics Ceramic Capacitor 0603 with 4.7nF and 100VDC X8G
High Ripple Current Capability,
Matte Tin-plated Termination,
High Thermal Stability,
Flexible Termination.
- RS Stock No. 2107040
- Mfr. Part No. C0603C472K1TACAUTO
Each (On a Tape of 10)
$0.344
- RS Stock No. 2107040P
- Mfr. Part No. C0603C472K1TACAUTO
Each (Supplied on a Reel)
$0.344
- RS Stock No. 1806430
- Mfr. Part No. C0603C472K1RACAUTO
Each (On a Reel of 500)
$0.141
- RS Stock No. 1806411
- Mfr. Part No. C0402C472K5RACAUTO
Each (On a Reel of 1000)
$0.025
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











