KEMET 2.2 nF Multilayer Ceramic Capacitor, 100V dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 250 units)*

$8.50

(exc. GST)

$9.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 750$0.034$8.50-
1000 - 1750$0.033$8.252%
2000 +$0.033$8.252%

*price indicative

Packaging Options:
RS Stock No.:
205-3271
Mfr. Part No.:
C0603C222K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

100V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C0603C

Width

800μm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Height

800μm

Length

1.6mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 100VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.

Lead free

Temperature stable dielectric

RoHS, and REACH Compliant

  • RS Stock No. 2053271P
  • Mfr. Part No. C0603C222K1RACTU
Each (Supplied on a Reel)
$0.034
  • RS Stock No. 2053286
  • Mfr. Part No. C0603C473K1RACAUTO
Each (On a Tape of 25)
$0.286
  • RS Stock No. 2053286P
  • Mfr. Part No. C0603C473K1RACAUTO
Each (Supplied on a Reel)
$0.286
  • RS Stock No. 1700192
  • Mfr. Part No. C1206C222J1GACTU
Each (On a Reel of 1000)
$0.228

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy