KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 205-3261
- Mfr. Part No.:
- C0603X104K5RAC7411
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$615.00
(exc. GST)
$675.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15,000 unit(s) shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 15000 | $0.041 | $615.00 | - |
| 30000 - 135000 | $0.04 | $600.00 | $30.00 |
| 150000 + | $0.036 | $540.00 | $750.00 |
*price indicative
- RS Stock No.:
- 205-3261
- Mfr. Part No.:
- C0603X104K5RAC7411
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0603 | |
| Standards/Approvals | IPC-7351, J-STD-020, EIA 556, EIA 481, EIA 624 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0603 | ||
Standards/Approvals IPC-7351, J-STD-020, EIA 556, EIA 481, EIA 624 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
The KEMET X7R dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
Lead free
Temperature stable dielectric
RoHS, and REACH Compliant
- RS Stock No. 2053262P
- Mfr. Part No. C0603X104K5RAC7411
Each (Supplied on a Reel)
$0.082
- RS Stock No. 2053262
- Mfr. Part No. C0603X104K5RAC7411
Each (On a Tape of 100)
$0.082
- RS Stock No. 2053307
- Mfr. Part No. C0805J104K5RACAUTO
Each (On a Tape of 25)
$0.386
- RS Stock No. 2053306
- Mfr. Part No. C0805J104K5RACAUTO
Each (On a Reel of 2500)
$0.177
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Axial Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Axial
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount










