KEMET 33 pF Multilayer Ceramic Capacitor, 50V dc, 10 %, Surface
- RS Stock No.:
- 205-3253
- Mfr. Part No.:
- C0805C330K5GACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.40
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.044 | $4.40 |
| 1000 - 1900 | $0.043 | $4.30 |
| 2000 + | $0.043 | $4.30 |
*price indicative
- RS Stock No.:
- 205-3253
- Mfr. Part No.:
- C0805C330K5GACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33pF | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0805 | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | J-STD-020, EIA 624, IPC-7351, EIA 481, EIA 556 | |
| Height | 780μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33pF | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0805 | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals J-STD-020, EIA 624, IPC-7351, EIA 481, EIA 556 | ||
Height 780μm | ||
Maximum Operating Temperature 125°C | ||
The KEMET C0G dielectric surface mount multilayer ceramic chip capacitor having voltage range of 50VDC. It is non-polar device which minimizing installation concerns. It has negligible capacitance change with respect to temperature from -55°C to +125°C.
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
- RS Stock No. 2053252
- Mfr. Part No. C0805C330K5GACTU
Each (On a Reel of 4000)
$0.026
- RS Stock No. 2053253P
- Mfr. Part No. C0805C330K5GACTU
Each (Supplied on a Reel)
$0.119
- RS Stock No. 1806438
- Mfr. Part No. C0402C330F5GACTU
Each (On a Reel of 1000)
$0.766
- RS Stock No. 1806265
- Mfr. Part No. C0402C330F5GACTU
Each (On a Reel of 10000)
$0.735
Related links
- KEMET 33 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Wurth Elektronik 33 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 33 pF Multilayer Ceramic Capacitor ±5 %, Surface Mount










