Yageo 10μF MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 200-6631
- Mfr. Part No.:
- CC0603MRX5R7BB106
- Brand:
- Yageo
7010 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.319
(exc. GST)
$0.351
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 990 | $0.319 | $3.19 |
1000 - 1990 | $0.312 | $3.12 |
2000 + | $0.308 | $3.08 |
*price indicative
- RS Stock No.:
- 200-6631
- Mfr. Part No.:
- CC0603MRX5R7BB106
- Brand:
- Yageo
Related links
- Yageo 10μF MLCC, 16V dc V, ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 16V dc V, ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 16V dc V, ±20% , SMD