Yageo 1 μF Multilayer Ceramic Capacitor, 6.3V dc, ±10 %, Surface
- RS Stock No.:
- 200-6525
- Mfr. Part No.:
- CC0603KRX5R5BB105
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$5.30
(exc. GST)
$5.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.053 | $5.30 |
| 1000 - 1900 | $0.052 | $5.20 |
| 2000 + | $0.051 | $5.10 |
*price indicative
- RS Stock No.:
- 200-6525
- Mfr. Part No.:
- CC0603KRX5R5BB105
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Height | 800μm | |
| Width | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Height 800μm | ||
Width 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X5R | ||
The Yageo 1μF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
- RS Stock No. 2006525P
- Mfr. Part No. CC0603KRX5R5BB105
Each (Supplied on a Reel)
$0.053
- RS Stock No. 1992204P
- Mfr. Part No. CC0402KRX5R5BB105
Each (Supplied on a Reel)
$0.038
- RS Stock No. 1992204
- Mfr. Part No. CC0402KRX5R5BB105
Each (On a Tape of 500)
$0.038
- RS Stock No. 2006549
- Mfr. Part No. CC0603KRX5R8BB105
Each (On a Tape of 100)
$0.059
Related links
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount











