Yageo 560 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 200 units)*

$10.80

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
200 - 800$0.054$10.80
1000 - 1800$0.053$10.60
2000 +$0.052$10.40

*price indicative

Packaging Options:
RS Stock No.:
200-6503
Distrelec Article No.:
304-40-068
Mfr. Part No.:
CC0603JRNPO9BN561
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

560pF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

800μm

Height

800μm

Standards/Approvals

IEC 60384-21/22, IEC 60384-1

Length

1.6mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Yageo 560pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy