Yageo 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 199-2408
- Mfr. Part No.:
- CC1812KKX7R0BB224
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $26.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$523.00
(exc. GST)
$575.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $0.523 | $523.00 | - |
| 2000 - 9000 | $0.51 | $510.00 | $26.00 |
| 10000 + | $0.459 | $459.00 | $640.00 |
*price indicative
- RS Stock No.:
- 199-2408
- Mfr. Part No.:
- CC1812KKX7R0BB224
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 3.2mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Length | 4.5mm | |
| Suppression Class | X7 | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 3.2mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Length 4.5mm | ||
Suppression Class X7 | ||
Maximum Operating Temperature 125°C | ||
Yageo 220nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
