Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- RS Stock No.:
- 199-2357
- Mfr. Part No.:
- CC1210KKX7RBBB472
- Brand:
- Yageo
675 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 25)
$0.545
(exc. GST)
$0.599
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
25 - 725 | $0.545 | $13.625 |
750 - 1475 | $0.532 | $13.30 |
1500 + | $0.524 | $13.10 |
*price indicative
- RS Stock No.:
- 199-2357
- Mfr. Part No.:
- CC1210KKX7RBBB472
- Brand:
- Yageo
Related links
- Yageo 4.7nF MLCC, 500V dc V, ±10% , SMD
- KYOCERA AVX 4.7nF MLCC, 500V dc V, SMD
- Yageo 470pF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±10% , SMD
- Yageo 10nF MLCC, 500V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD
- Yageo 1nF MLCC, 500V dc V, ±10% , SMD